This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

XC6224A2717R-G

Extended
Manufacturer
Torex Semicon
MFR.Part #
XC6224A2717R-G
JLCPCB Part #
C6335246
Package
XFDFN-4
Description
-40℃~+85℃@(Ta) 1 150mA 2.7V 3.6V 410mV@(150mA) 70dB@(1kHz) 77uA Fixed Over Current Protection Positive XFDFN-4 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 24

Full Reel: 5000

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.3770
1000+ $0.1506
2500+ $0.1454
5000+ $0.1430

The component is currently unavailable for purchase but can still be used in assembly.

You may send us this part for your future PCBA orders.

How to consign parts →
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons