This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

XC6224A11BNR-G

Extended
Manufacturer
Torex Semicon
MFR.Part #
XC6224A11BNR-G
JLCPCB Part #
C6754471
Package
SSOT-24
Description
-40℃~+85℃@(Ta) 1 1.15V 150mA 3.6V 70dB@(1kHz) 77uA Fixed Over Current Protection Positive SSOT-24 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 21

Full Reel: 3000

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.4412
1000+ $0.1761
2500+ $0.1702
5000+ $0.1673

The component is currently unavailable for purchase but can still be used in assembly.

You may send us this part for your future PCBA orders.

How to consign parts →
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons