
* Images are for reference only
XC6223T25BNR-G
Extended
- Manufacturer
- Torex Semicon
- MFR.Part #
- XC6223T25BNR-G
- JLCPCB Part #
- C5834807
- Package
- SSOT-24
- Description
- -40℃~+105℃@(Ta) 1 100uA 2.5V 300mA 5.5V 80dB@(1kHz) Fixed Over Current Protection、Over Temperature Protection、Enable、Short Circuit Protection Positive SSOT-24 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 18
Full Reel: 3000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.5040
200+
$0.2019
500+
$0.1955
1000+
$0.1922
Welcome back, may I help you?