
* Images are for reference only
XC6223N12BPR-G
Extended
- Manufacturer
- Torex Semicon
- MFR.Part #
- XC6223N12BPR-G
- JLCPCB Part #
- C7415893
- Package
- SOT-89-5
- Description
- -40℃~+105℃@(Ta) 1 1.25V 100uA 300mA 480mV@(300mA) 5.5V 80dB@(1kHz) Fixed Positive SOT-89-5 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 33
Full Reel: 1000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.2762
200+
$0.1103
500+
$0.1066
1000+
$0.1048
Welcome back, may I help you?