
* Images are for reference only
XC6222B13BMR-G
Extended
- Manufacturer
- Torex Semicon
- MFR.Part #
- XC6222B13BMR-G
- JLCPCB Part #
- C7415785
- Package
- SOT-25
- Description
- -40℃~+85℃ 1 1.35V 100uA 420mV@(300mA) 65dB@(1kHz) 6V 700mA Fixed Positive SOT-25 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 12
Full Reel: 3000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.7591
200+
$0.3037
500+
$0.2940
1000+
$0.2891
Welcome back, may I help you?