
* Images are for reference only
XC6221D4027R-G
Extended
- Manufacturer
- Torex Semicon
- MFR.Part #
- XC6221D4027R-G
- JLCPCB Part #
- C7393374
- Package
- USPN-4
- Description
- -40℃~+85℃ 1 200mA 25uA 4V 6V 70dB@(1kHz) Fixed Positive USPN-4 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 18
Full Reel: 5000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.4979
200+
$0.1999
500+
$0.1934
1000+
$0.1902
Welcome back, may I help you?