
* Images are for reference only
XC6220C43BER-G
Extended
- Manufacturer
- Torex Semicon
- MFR.Part #
- XC6220C43BER-G
- JLCPCB Part #
- C5835124
- Package
- USP-6C
- Description
- -40℃~+85℃@(Ta) 1 1.2A 4.35V 50dB@(1kHz) 53mV@(300mA) 6V Fixed Over Current Protection、Over Temperature Protection、Enable Positive USP-6C Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 9
Full Reel: 3000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.0486
200+
$0.4188
500+
$0.4043
1000+
$0.3979
Welcome back, may I help you?