This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

XC6220C29BQR-G

Extended
Manufacturer
Torex Semicon
MFR.Part #
XC6220C29BQR-G
JLCPCB Part #
C6007457
Package
SOPFD-8
Description
-40℃~+85℃@(Ta) 1 1.2A 2.95V 50dB@(1kHz) 65mV@(300mA) 6V Fixed Over Current Protection、Over Temperature Protection、Enable Positive SOPFD-8 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 21

Full Reel: 1000

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.4386
200+ $0.1750
500+ $0.1692
1000+ $0.1663
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons