
* Images are for reference only
XC6218P262HR-G
Extended
- Manufacturer
- Torex Semicon
- MFR.Part #
- XC6218P262HR-G
- JLCPCB Part #
- C7415272
- Package
- USP-3(1.2x1.2)
- Description
- -40℃~+85℃ 1 1uA 2.6V 200mA 6V 70mV@(30mA) Fixed Positive USP-3(1.2x1.2) Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 17
Full Reel: 3000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.5576
200+
$0.2224
500+
$0.2160
1000+
$0.2127
Welcome back, may I help you?