This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

XC6217B22AGR-G

Extended
Manufacturer
Torex Semicon
MFR.Part #
XC6217B22AGR-G
JLCPCB Part #
C6006921
Package
USP-4D
Description
-40℃~+85℃@(Ta) 1 2.25V 200mA 6V 70dB@(1kHz) Fixed Over Current Protection、Over Temperature Protection、Enable、Short Circuit Protection Positive USP-4D Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 11

Full Reel: 3000

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.8866
200+ $0.3534
500+ $0.3421
1000+ $0.3357
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons