
* Images are for reference only
XC6215B332NR-G
Extended
- Manufacturer
- Torex Semicon
- MFR.Part #
- XC6215B332NR-G
- JLCPCB Part #
- C6334251
- Package
- SSOT-24
- Description
- -40℃~+85℃@(Ta) 1 200mA 3.3V 320mV@(100mA) 6V 800nA Fixed Over Current Protection、Enable、Short Circuit Protection Positive SSOT-24 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 1
Minimum: 1
Full Reel: 3000
$0.01
Add To List
Available Order Qty: 1
In-stock Item Pricing
Qty Unit Price
1+
$0.7469
10+
$0.5994
30+
$0.5257
100+
$0.4536
500+
$0.4087
1000+
$0.3863
Welcome back, may I help you?