
* Images are for reference only
XC6215B0928R-G
Extended
- Manufacturer
- Torex Semicon
- MFR.Part #
- XC6215B0928R-G
- JLCPCB Part #
- C7414940
- Package
- USP-6B06
- Description
- -40℃~+85℃ 1 6V 70mA 800nA 870mV@(50mA) 900mV Fixed Positive USP-6B06 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 14
Full Reel: 5000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.6687
200+
$0.2675
500+
$0.2579
1000+
$0.2546
Welcome back, may I help you?