This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

XC6210D15APR-G

Extended
Manufacturer
Torex Semicon
MFR.Part #
XC6210D15APR-G
JLCPCB Part #
C5834561
Package
SOT-89-5
Description
-40℃~+85℃@(Ta) 1 1.55V 35uA 60dB@(1kHz) 6V 700mA Fixed Over Current Protection、Over Temperature Protection Positive SOT-89-5 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 24

Full Reel: 1000

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.3866
200+ $0.1544
500+ $0.1492
1000+ $0.1466
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons