
* Images are for reference only
XC6210B11AMR-G
Extended
- Manufacturer
- Torex Semicon
- MFR.Part #
- XC6210B11AMR-G
- JLCPCB Part #
- C3752627
- Package
- SOT-25
- Description
- -40℃~+85℃@(Ta) 1 1.15V 35uA 440mV@(30mA) 500mA 60dB@(1kHz) 6V Fixed Over Current Protection、Over Temperature Protection、Enable Positive SOT-25 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 43
Full Reel: 3000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.2998
10+
$0.2364
30+
$0.2092
100+
$0.1753
500+
$0.1602
1000+
$0.1512
Related Products
Welcome back, may I help you?