This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

XC6209F192DR-G

Extended
Manufacturer
Torex Semicon
MFR.Part #
XC6209F192DR-G
JLCPCB Part #
C3745763
Package
USP-6B
Description
-40℃~+85℃@(Ta) 1 1.9V 10V 300mA 380mV@(100mA) 70dB@(10kHz) Fixed Over Current Protection、Enable、Short Circuit Protection Positive USP-6B Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 25

Full Reel: 3000

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.3696
200+ $0.1431
500+ $0.1381
1000+ $0.1355
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons