
* Images are for reference only
XC6206P502PR
Extended
- Manufacturer
- Torex Semicon
- MFR.Part #
- XC6206P502PR
- JLCPCB Part #
- C17362
- Package
- SOT-89
- Description
- -40℃~+85℃@(Ta) 1 1uA 250mA 290mV@(100mA) 5V 6V Fixed Over Current Protection、Short Circuit Protection Positive SOT-89 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 1017
Minimum: 1
Full Reel: 1000
$0.01
Add To List
Available Order Qty: 1017
In-stock Item Pricing
Qty Unit Price
1+
$0.1971
50+
$0.1565
150+
$0.1391
1000+
$0.1174
2000+
$0.1077
5000+
$0.1019
Related Products
Welcome back, may I help you?