
* Images are for reference only
XC6206P452MR-G
Extended
- Manufacturer
- Torex Semicon
- MFR.Part #
- XC6206P452MR-G
- JLCPCB Part #
- C6359658
- Package
- SOT-23
- Description
- -40℃~+85℃@(Ta) 1 1uA 200mA 4.5V 6V 70mV@(30mA) Fixed Over Current Protection Positive SOT-23 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 25
Minimum: 1
Full Reel: 3000
$0.01
Add To List
Available Order Qty: 25
In-stock Item Pricing
Qty Unit Price
1+
$0.7169
10+
$0.5813
30+
$0.5135
100+
$0.4473
500+
$0.4069
1000+
$0.3859
Related Products
Welcome back, may I help you?