
* Images are for reference only
XC6206P252PR-G
Extended
- Manufacturer
- Torex Semicon
- MFR.Part #
- XC6206P252PR-G
- JLCPCB Part #
- C2891262
- Package
- SOT-89-3
- Description
- -40℃~+85℃@(Ta) 1 150mA 2.5V 3uA 6V 710mV@(100mA) Fixed Over Current Protection Positive SOT-89-3 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 3
Minimum: 1
Full Reel: 1000
$0.01
Add To List
Available Order Qty: 3
In-stock Item Pricing
Qty Unit Price
1+
$0.2247
50+
$0.1793
150+
$0.1599
1000+
$0.1356
2000+
$0.1248
5000+
$0.1184
Related Products
Welcome back, may I help you?