
* Images are for reference only
XC61GC3002HR-G
Extended
- Manufacturer
- Torex Semicon
- MFR.Part #
- XC61GC3002HR-G
- JLCPCB Part #
- C2460395
- Package
- USP-3(1.2x1.2)
- Description
- -40℃~+85℃@(Ta) 1 3V 700mV~10V Push-pull Voltage Monitor USP-3(1.2x1.2) Supervisor and Reset ICs ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 33
Full Reel: 3000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.2727
200+
$0.1055
500+
$0.1018
1000+
$0.1000
Welcome back, may I help you?