
* Images are for reference only
XC61CN2602MR-G
Extended
- Manufacturer
- Torex Semicon
- MFR.Part #
- XC61CN2602MR-G
- JLCPCB Part #
- C2461444
- Package
- SOT-23
- Description
- -40℃~+85℃@(TA) 1 2.6V 30us 700mV~10V 700nA Open Drain Voltage Detector SOT-23 Supervisor and Reset ICs ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 49
Minimum: 1
Full Reel: 3000
$0.01
Add To List
Available Order Qty: 49
In-stock Item Pricing
Qty Unit Price
1+
$1.4906
10+
$1.2212
30+
$1.0728
100+
$0.9050
500+
$0.8308
1000+
$0.7969
Related Products
Welcome back, may I help you?