
* Images are for reference only
XC6136C40C9R-G
Extended
- Manufacturer
- Torex Semicon
- MFR.Part #
- XC6136C40C9R-G
- JLCPCB Part #
- C6610185
- Package
- XDFN-4-EP
- Description
- -40℃~+105℃@(Ta) 1 1.1V~6V 40us 4V Active Low Push-pull Voltage Detector XDFN-4-EP Supervisor and Reset ICs ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 18
Full Reel: 5000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.5124
200+
$0.2047
500+
$0.1982
1000+
$0.1950
Welcome back, may I help you?