
* Images are for reference only
XC6129N47L9R-G
Extended
- Manufacturer
- Torex Semicon
- MFR.Part #
- XC6129N47L9R-G
- JLCPCB Part #
- C2456550
- Package
- UDFN-4(1x1)
- Description
- -40℃~+85℃ 1 1.3V~6V 4.7V 50us Active Low Open Drain Voltage Detector UDFN-4(1x1) Supervisor and Reset ICs ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 44
Full Reel: 5000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.2049
200+
$0.0793
500+
$0.0766
1000+
$0.0751
Welcome back, may I help you?