
* Images are for reference only
XC6129N37C7R-G
Extended
- Manufacturer
- Torex Semicon
- MFR.Part #
- XC6129N37C7R-G
- JLCPCB Part #
- C2457227
- Package
- USPN-4(0.9x1.2)
- Description
- -40℃~+85℃ 1 1.3V~6V 3.7V 50us Active Low Open Drain Voltage Monitor USPN-4(0.9x1.2) Supervisor and Reset ICs ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 31
Full Reel: 5000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.2891
200+
$0.1120
500+
$0.1080
1000+
$0.1060
Welcome back, may I help you?