
* Images are for reference only
XC6123C437ER-G
Extended
- Manufacturer
- Torex Semicon
- MFR.Part #
- XC6123C437ER-G
- JLCPCB Part #
- C2468105
- Package
- USPC-6(1.8x2)
- Description
- -40℃~+85℃ 1 1V~6V 200ms 3.7V Active Low Open Drain Voltage Detector USPC-6(1.8x2) Supervisor and Reset ICs ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Standard Only
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 16
Full Reel: 3000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.5953
200+
$0.2307
500+
$0.2227
1000+
$0.2194
Welcome back, may I help you?