
* Images are for reference only
XC6121D416ER-G
Extended
- Manufacturer
- Torex Semicon
- MFR.Part #
- XC6121D416ER-G
- JLCPCB Part #
- C2463210
- Package
- USPC-6(1.8x2)
- Description
- -40℃~+85℃ 1 1.6V 1V~6V 200ms Active Low Open Drain Voltage Monitor USPC-6(1.8x2) Supervisor and Reset ICs ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Standard Only
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 11
Full Reel: 3000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.8226
200+
$0.3182
500+
$0.3069
1000+
$0.3021
Welcome back, may I help you?