This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

XC6118C12BGR-G

Extended
Manufacturer
Torex Semicon
MFR.Part #
XC6118C12BGR-G
JLCPCB Part #
C7153053
Package
USP-4(1.2x1.6)
Description
-40℃~+85℃@(Ta) 1 1.2V Active Low Push-pull Voltage Detector USP-4(1.2x1.6) Supervisor and Reset ICs ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 13

Full Reel: 3000

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.7127
200+ $0.2838
500+ $0.2757
1000+ $0.2709
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons