
* Images are for reference only
TTP277-AO8N
Extended
- Manufacturer
- Tontek Design Tech
- MFR.Part #
- TTP277-AO8N
- JLCPCB Part #
- C5124411
- Package
- SOP-8
- Description
- -40℃~+85℃ 2.2V~5.5V 2.5mA 3uA 8kV Capacitive Touch SOP-8 Touch Sensors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 83
Minimum: 1
Full Reel: 100
$0.01
Add To List
Available Order Qty: 83
In-stock Item Pricing
Qty Unit Price
1+
$0.4560
10+
$0.3581
30+
$0.3163
100+
$0.2537
500+
$0.2312
1000+
$0.2168
Related Products
Welcome back, may I help you?