
* Images are for reference only
MC7815CDTR(TOKMAS)
Extended
- Manufacturer
- Tokmas
- MFR.Part #
- MC7815CDTR(TOKMAS)
- JLCPCB Part #
- C7525421
- Package
- TO-252-2(DPAK)
- Description
- -40℃~+125℃@(Tj) 1 1.5A 15V 2V@(1A) 35V 5.2mA 62dB@(120Hz) Fixed Over Temperature Protection、Short Circuit Protection Positive TO-252-2(DPAK) Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 47
Full Reel: 2500
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.1943
50+
$0.1536
150+
$0.1362
500+
$0.1146
2500+
$0.0999
5000+
$0.0941
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?