
* Images are for reference only
CMDSH-3 TR PBFREE(TOKMAS)
Extended
- Manufacturer
- Tokmas
- MFR.Part #
- CMDSH-3 TR PBFREE(TOKMAS)
- JLCPCB Part #
- C52940993
- Package
- SOD-323
- Description
- 1 Independent 200mA 2uA@25V 30V 600mA 800mV@100mA SOD-323 Schottky Diodes ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 2a
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 4730
Minimum: 1
Full Reel: 3000
$0.01
Add To List
Available Order Qty: 4730
In-stock Item Pricing
Qty Unit Price
1+
$0.2435
50+
$0.1908
150+
$0.1683
500+
$0.1401
3000+
$0.1276
6000+
$0.1202
Related Products
Welcome back, may I help you?