
* Images are for reference only
ADC122S021CIMM(TOKMAS)
Extended
- Manufacturer
- Tokmas
- MFR.Part #
- ADC122S021CIMM(TOKMAS)
- JLCPCB Part #
- C53133664
- Package
- MSOP-8
- Description
- -40℃~+85℃ 0.9LSB 0.9LSB 12 2 2.25V~3.5V 200kHz 3.2MHz 72dB External External Multiplexers No SPI MSOP-8 Analog to Digital Converters (ADC) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 2a
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 1000
Minimum: 1
Full Reel: 3000
$0.01
Add To List
Available Order Qty: 1000
In-stock Item Pricing
Qty Unit Price
1+
$0.8642
10+
$0.6901
30+
$0.6030
100+
$0.5176
500+
$0.4660
1000+
$0.4386
Related Products
Welcome back, may I help you?