
* Images are for reference only
UCC57108BDR
Extended
- Manufacturer
- Texas Instruments
- MFR.Part #
- UCC57108BDR
- JLCPCB Part #
- C42015930
- Package
- SOIC-8
- Description
- -40℃~+150℃ 1 1.1mA 1.8V~2.6V 18ns 26ns 32ns 3A 3A 50ns 8.5V~26V 800mV~1.6V IGBT、MOSFET Low Side Under Voltage Protection、Short Circuit Protection、Overtemperature protection (OTP) SOIC-8 Gate Drivers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 5
Full Reel: 3000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.9819
10+
$1.9354
30+
$1.9032
100+
$1.8727
Related Products
Welcome back, may I help you?