
* Images are for reference only
UCC3941D-3
Extended
- Manufacturer
- Texas Instruments
- MFR.Part #
- UCC3941D-3
- JLCPCB Part #
- C3192890
- Package
- SOIC-8
- Description
- 0℃~+70℃@(TA) 1 1.8V~5.5V 200mA 800mV~5V Adjustable Boost Boost Built-in Yes SOIC-8 DC-DC Converters
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 1
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$5.9661
200+
$2.3087
500+
$2.2285
1000+
$2.1883
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?