
* Images are for reference only
UCC35702N
Extended
- Manufacturer
- Texas Instruments
- MFR.Part #
- UCC35702N
- JLCPCB Part #
- C3191362
- Package
- PDIP-14
- Description
- 0℃~+70℃@(TA) 1 100kHz 8.8V~15V External No PDIP-14 DC-DC Converters ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 25
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$25.4825
200+
$9.8627
500+
$9.5158
1000+
$9.3448
Welcome back, may I help you?