
* Images are for reference only
UCC28950TPWRQ1
Extended
- Manufacturer
- Texas Instruments
- MFR.Part #
- UCC28950TPWRQ1
- JLCPCB Part #
- C2658720
- Package
- TSSOP-24
- Description
- -40℃~+125℃ 200mA 50kHz~1MHz 590mW 8V~17V 97% DCM Full-Bridge Isolation Over Voltage Protection、Under Voltage Protection、Over Current Protection、Short Circuit Protection、Overtemperature protection (OTP) Primary-Side Feedback TSSOP-24 DC-DC Converters ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 10
Minimum: 1
Full Reel: 2000
$0.01
Add To List
Available Order Qty: 10
In-stock Item Pricing
Qty Unit Price
1+
$8.3256
10+
$8.1301
30+
$7.9987
100+
$7.8689
Related Products
Welcome back, may I help you?