
* Images are for reference only
UCC2894DR
Extended
- Manufacturer
- Texas Instruments
- MFR.Part #
- UCC2894DR
- JLCPCB Part #
- C2862632
- Package
- SOIC-16
- Description
- -40℃~+105℃ 250kHz 2A 74% 8.5V~16V Flyback Isolation Over Voltage Protection、Under Voltage Protection、Soft Start PWM Modulation Secondary-Side Feedback SOIC-16 AC-DC Controllers and Regulators ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 3
Full Reel: 2500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$3.7112
10+
$3.6194
30+
$3.5582
100+
$3.4970
Related Products
Welcome back, may I help you?