
* Images are for reference only
UCC28722DBVR
Extended
- Manufacturer
- Texas Instruments
- MFR.Part #
- UCC28722DBVR
- JLCPCB Part #
- C2863064
- Package
- SOT-23-6
- Description
- -40℃~+125℃ 1A 80kHz 9V~35V DCM、QR Flyback Isolation Over Voltage Protection、Under Voltage Protection、Over Current Protection、Over Temperature Protection、Constant Current Mode (CC)、Constant Voltage (CV) Primary-Side Feedback SOT-23-6 AC-DC Controllers and Regulators ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 5
Minimum: 1
Full Reel: 3000
$0.01
Add To List
Available Order Qty: 5
In-stock Item Pricing
Qty Unit Price
1+
$0.4306
10+
$0.3407
30+
$0.3021
100+
$0.2539
500+
$0.2330
1000+
$0.2202
Related Products
Welcome back, may I help you?