This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

UCC284DP-12G4

Extended
Manufacturer
Texas Instruments
MFR.Part #
UCC284DP-12G4
JLCPCB Part #
C3745613
Package
SOIC-8
Description
-40℃~+85℃@(Ta) 1 12V 150mV@(0.5A) 15V 200uVrms 220uA 500mA Fixed Negative Over Current Protection、Over Temperature Protection、Short Circuit Protection SOIC-8 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 3

Full Reel: 2500

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $3.7185
200+ $1.4401
500+ $1.3886
1000+ $1.3645

The component is currently unavailable for purchase but can still be used in assembly.

You may send us this part for your future PCBA orders.

How to consign parts →

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons