This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

UCC28083P

Extended
Manufacturer
Texas Instruments
MFR.Part #
UCC28083P
JLCPCB Part #
C2859904
Package
PDIP-8
Description
-40℃~+85℃@(Ta) 49% 50kHz~1MHz 8.3V~15V Isolation Push-Pull PDIP-8 DC-DC Converters ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 3

Full Reel: 50

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $3.3170
200+ $1.2844
500+ $1.2395
1000+ $1.2170

The component is currently unavailable for purchase but can still be used in assembly.

You may send us this part for your future PCBA orders.

How to consign parts →
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons