
* Images are for reference only
UCC27200AD
Extended
- Manufacturer
- Texas Instruments
- MFR.Part #
- UCC27200AD
- JLCPCB Part #
- C2866153
- Package
- SOIC-8
- Description
- -40℃~+140℃ 2 3A 3A 7ns 800uA 8V~17V 8ns Half-Bridge MOSFET Under Voltage Protection SOIC-8 Gate Drivers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 5
Full Reel: 75
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$2.2365
200+
$0.8653
500+
$0.8363
1000+
$0.8202
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?