
* Images are for reference only
UCC25706P
Extended
- Manufacturer
- Texas Instruments
- MFR.Part #
- UCC25706P
- JLCPCB Part #
- C2860612
- Package
- PDIP-8
- Description
- -55℃~+150℃@(Tj) 1MHz 8V~15V 93% Boost、Flyback、Forward Isolation PDIP-8 AC-DC Controllers and Regulators ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 3
Full Reel: 50
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$3.1426
200+
$1.2162
500+
$1.1743
1000+
$1.1533
Related Products
Welcome back, may I help you?