
* Images are for reference only
UC5180CQ
Extended
- Manufacturer
- Texas Instruments
- MFR.Part #
- UC5180CQ
- JLCPCB Part #
- C3199315
- Package
- PLCC-28(11.5x11.5)
- Description
- 0 0℃~+70℃ 200Kbps 4.75V~5.25V 8 No Receiver PLCC-28(11.5x11.5) RS232 ICs
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 750
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$11.7282
200+
$4.5388
750+
$4.3798
1500+
$4.3012
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →
Welcome back, may I help you?