This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

UC385TD-ADJ

Extended
Manufacturer
Texas Instruments
MFR.Part #
UC385TD-ADJ
JLCPCB Part #
C3747326
Package
TO-263-5
Description
0℃~+100℃@(Ta) 1 1.2V~6V 490mV@(5A) 5A 7.5V Adjustable Over Current Protection、Over Temperature Protection、Short Circuit Protection、Thermal Shutdown Positive TO-263-5 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 4

Full Reel: 50

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $2.4359
200+ $0.9437
500+ $0.9098
1000+ $0.8937

The component is currently unavailable for purchase but can still be used in assembly.

You may send us this part for your future PCBA orders.

How to consign parts →
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons