
* Images are for reference only
UC3842AD
Extended
- Manufacturer
- Texas Instruments
- MFR.Part #
- UC3842AD
- JLCPCB Part #
- C2878633
- Package
- SOIC-14
- Description
- 0℃~+70℃@(TA) 10V~30V 1W 500kHz 96% Flyback Isolation Secondary-Side Feedback Under Voltage Protection、Over Current Protection SOIC-14 AC-DC Controllers and Regulators ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 9
Full Reel: 50
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.0195
10+
$0.8397
30+
$0.7418
100+
$0.6294
500+
$0.5812
1000+
$0.5588
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?