
* Images are for reference only
UC3717Q
Extended
- Manufacturer
- Texas Instruments
- MFR.Part #
- UC3717Q
- JLCPCB Part #
- C3681442
- Package
- PLCC-20(9x9)
- Description
- 0℃~+70℃ 1 4.75V~5.25V 800mA Bipolar Driver Yes PLCC-20(9x9) Stepper Motor Driver
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 3
Full Reel: 46
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$3.2968
200+
$1.2756
500+
$1.2321
1000+
$1.2096
Related Products
Welcome back, may I help you?