
* Images are for reference only
UC2875N/81290
Extended
- Manufacturer
- Texas Instruments
- MFR.Part #
- UC2875N/81290
- JLCPCB Part #
- C3186939
- Package
- PDIP-20
- Description
- -25℃~+85℃ 12V 2MHz 4 External Yes PDIP-20 DC-DC Converters ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 4
Full Reel: 20
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$2.7667
200+
$1.0708
500+
$1.0337
1000+
$1.0143
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →
Welcome back, may I help you?