This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

UC282TDTR-2

Extended
Manufacturer
Texas Instruments
MFR.Part #
UC282TDTR-2
JLCPCB Part #
C3745568
Package
DDPAK-5(TO-263-5)
Description
-40℃~+100℃@(Ta) 1 2.1V 3.3V 3A 500mV@(3A) Fixed Over Current Protection Positive DDPAK-5(TO-263-5) Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 4

Full Reel: 500

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $2.3872
200+ $0.9246
500+ $0.8908
1000+ $0.8763

The component is currently unavailable for purchase but can still be used in assembly.

You may send us this part for your future PCBA orders.

How to consign parts →
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons