
* Images are for reference only
UA7905CKCS
Extended
- Manufacturer
- Texas Instruments
- MFR.Part #
- UA7905CKCS
- JLCPCB Part #
- C2865425
- Package
- TO-220
- Description
- 0℃~+125℃@(Tj) 1 1.1V@(1A) 1.5A 125uV 25V 54dB@(120Hz) 5V Fixed Negative Over Temperature Protection、Short Circuit Protection TO-220 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 110
Minimum: 1
Full Reel: 50
$0.01
Add To List
Available Order Qty: 110
In-stock Item Pricing
Qty Unit Price
1+
$1.2170
10+
$0.9938
30+
$0.8702
100+
$0.7322
500+
$0.6695
1000+
$0.6422
Related Products
Welcome back, may I help you?