
* Images are for reference only
UA78M05CKTP
Extended
- Manufacturer
- Texas Instruments
- MFR.Part #
- UA78M05CKTP
- JLCPCB Part #
- C3752314
- Package
- TO-252-3
- Description
- 0℃~+125℃ 1 25V 2V 4.5mA 40uV 500mA 5V 62dB@(120Hz) Fixed Over Current Protection、Over Temperature Protection Positive TO-252-3 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 39
Full Reel: 2500
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.2309
1000+
$0.0894
2500+
$0.0862
5000+
$0.0847
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?