
* Images are for reference only
UA78L15ACLP
Extended
- Manufacturer
- Texas Instruments
- MFR.Part #
- UA78L15ACLP
- JLCPCB Part #
- C354525
- Package
- TO-92
- Description
- 0℃~+125℃@(Tj) 1 1.7V 100mA 15V 30V 34dB@(120Hz) 6.5mA 82uV Fixed Over Temperature Protection、Short Circuit Protection Positive TO-92 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 34
Full Reel: 1000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.3777
10+
$0.2977
30+
$0.2634
100+
$0.2206
500+
$0.2015
1000+
$0.1746
Related Products
Welcome back, may I help you?