
* Images are for reference only
UA78L12ACLPE3
Extended
- Manufacturer
- Texas Instruments
- MFR.Part #
- UA78L12ACLPE3
- JLCPCB Part #
- C3744794
- Package
- TO-92-3
- Description
- 0℃~+125℃@(Tj) 1 1.7V 100mA 12V 25V 37dB@(120Hz) 4.3mA 70uV Fixed Over Temperature Protection、Short Circuit Protection Positive TO-92-3 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 16
Full Reel: 1000
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.5877
200+
$0.2280
500+
$0.2200
1000+
$0.2168
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?